Part Details for ULW3-5R1JA1 by TT Electronics Welwyn Components
Overview of ULW3-5R1JA1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ULW3-5R1JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1736 / $0.2061 | Buy Now |
Part Details for ULW3-5R1JA1
ULW3-5R1JA1 CAD Models
ULW3-5R1JA1 Part Data Attributes
|
ULW3-5R1JA1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ULW3-5R1JA1
TT Electronics Welwyn Components
RESISTOR, 3W, 5%, 200ppm, 5.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.8 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 5.1 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.912 V |