Part Details for ULW5-2R2JT075 by TT Electronics Welwyn Components
Overview of ULW5-2R2JT075 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULW5-2R2JT075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4931
|
Newark | Res, 2R2, 5%, 5W, Axial, Wirewound, Resistance:2.2Ohm, Product Range:Ulw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn ULW5-2R2JT075 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$0.3060 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2665 / $0.3197 | Buy Now |