There are no models available for this part yet.
Overview of UM.CB6AA.A02 by Acer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for UM.CB6AA.A02 by Acer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 19in. 1280x1024 IPS w Spkrs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 148 |
|
$181.8600 | Buy Now | ||
Neutron USA | 19" 1280x1024 IPS w Spkrs | 50 |
|
$169.9800 | Buy Now |