Part Details for UM4611 by Union Semiconductor Inc
Overview of UM4611 by Union Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UM4611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM4611TR-ND
|
DigiKey | 4-Line LC EMI Filter with TVS Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.4400 / $0.7500 | Buy Now |
Part Details for UM4611
UM4611 CAD Models
UM4611 Part Data Attributes
|
UM4611
Union Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
UM4611
Union Semiconductor Inc
Data Line Filter, 4 Function(s), 5V, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Capacitance | 15 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Inductance | 0.017 µH | |
Length | 1.776 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 5 V | |
Width | 1.426 mm |