Part Details for UMA0G330MDD1TP by Nichicon Corporation
Overview of UMA0G330MDD1TP by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA0G330MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7882
|
Newark | Radials/Tp&ammo |Nichicon UMA0G330MDD1TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
Part Details for UMA0G330MDD1TP
UMA0G330MDD1TP CAD Models
UMA0G330MDD1TP Part Data Attributes
|
UMA0G330MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G330MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 28 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMA0G330MDD1TP
This table gives cross-reference parts and alternative options found for UMA0G330MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G330MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330L0M0405MVN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MVN1N |
8330L0M0405MVN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MVN4C |
8330L0M0405MV04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MV04E |
8330L0M0405MVN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MVN10 |
8330L0M0405MV04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MV04J |
ECEA0GKS330(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UMA0G330MDD1TP vs ECEA0GKS330(B) |
UMA0G330MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UMA0G330MDD1TP vs UMA0G330MDD1CM |
712-4R0/330M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Tecate Group | UMA0G330MDD1TP vs 712-4R0/330M# |
8330L0M0405MVN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA0G330MDD1TP vs 8330L0M0405MVN50 |
S004336M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Maxcap Electronics Sdn Bhd | UMA0G330MDD1TP vs S004336M |