Part Details for UMA1H100MDD1TP by Nichicon Corporation
Overview of UMA1H100MDD1TP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA1H100MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0975
|
Newark | Radials/Tp&ammo |Nichicon UMA1H100MDD1TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
Part Details for UMA1H100MDD1TP
UMA1H100MDD1TP CAD Models
UMA1H100MDD1TP Part Data Attributes
|
UMA1H100MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1H100MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 33 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMA1H100MDD1TP
This table gives cross-reference parts and alternative options found for UMA1H100MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1H100MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UML1H100MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1H100MDD1TP vs UML1H100MDA |
50MS510MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | UMA1H100MDD1TP vs 50MS510MEFCTZ6.3X5 |
MAL213431109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1H100MDD1TP vs MAL213431109E3 |
MAL213451109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1H100MDD1TP vs MAL213451109E3 |
8100LFMAA05MVN08EM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMA1H100MDD1TP vs 8100LFMAA05MVN08EM |