Part Details for UMC-050500-MF0-TSA03 by Amphenol LTW Technology
Overview of UMC-050500-MF0-TSA03 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for UMC-050500-MF0-TSA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1454
|
Newark | Nmea 2000, T Cable, Metal, 4A, 05 Pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw UMC-050500-MF0-TSA03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2100 / $70.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1200 / $104.4100 | Buy Now |