Part Details for UMC-05BMMB-SL7001 by Amphenol LTW Technology
Overview of UMC-05BMMB-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-05BMMB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3609
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw UMC-05BMMB-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0700 / $37.4200 | Buy Now |
DISTI #
3937-UMC-05BMMB-SL7001-1754-ND
|
DigiKey | M12 SCREW IN MALE CONN NMEA Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$39.4000 / $61.7300 | Buy Now |
DISTI #
UMC-05BMMB-SL7001-ND
|
DigiKey | M12 SCREW IN MALE CONN NMEA Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4310 | Buy Now |
DISTI #
71379556
|
RS | Connector, NMEAM12 SCREW IN MALE CONN NMEA5PIN A CODE | Amphenol LTW Technology UMC-05BMMB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5700 | RFQ |
DISTI #
LTWUMC-05BMMB-SL7001
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, FI SCREWIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4100 / $53.2200 | Buy Now |
DISTI #
LTWUMC-05BMMB-SL7001
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, FI SCREWIN | 0 |
|
Buy Now |