Part Details for UMC-05BMMM-SL8A01 by Amphenol LTW Technology
Overview of UMC-05BMMM-SL8A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-05BMMM-SL8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3610
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UMC-05Bmm-SL8A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3300 / $22.0800 | Buy Now |
DISTI #
UMC-05BMMM-SL8A01-ND
|
DigiKey | M12 CONN NMEA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$21.3524 / $27.2400 | Buy Now |
DISTI #
71379583
|
RS | Connector, NMEAM12 CONN NMEACABLE SCREW 5PIN M CONN M PIN | Amphenol LTW Technology UMC-05BMMM-SL8A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2300 | RFQ |
DISTI #
LTWUMC-05BMMM-SL8A01
|
Heilind Electronics | M12 CONN NMEA CABLE SCREW 5PIN | Americas - 105 in Stock |
|
$17.2097 / $19.7869 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9800 / $31.3800 | Buy Now |
DISTI #
LTWUMC-05BMMM-SL8A01
|
Interstate Connecting Components | M12 CONN NMEA CABLE SCREW 5PIN | 35 |
|
$17.2097 / $19.7869 | Buy Now |