Part Details for UMC-05BMMM-SL8A05 by Amphenol LTW Technology
Overview of UMC-05BMMM-SL8A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-05BMMM-SL8A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3612
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UMC-05Bmm-SL8A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4900 / $62.5700 | Buy Now |
DISTI #
UMC-05BMMM-SL8A05-ND
|
DigiKey | M12 CONN NMEA Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8790 | Buy Now |
DISTI #
71379585
|
RS | Connector, NMEAM12 CONN NMEACABLE SCREW 5PIN M CONN M PIN | Amphenol LTW Technology UMC-05BMMM-SL8A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$125.9900 | RFQ |
DISTI #
LTWUMC-05BMMM-SL8A05
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9000 / $128.4500 | Buy Now |
DISTI #
LTWUMC-05BMMM-SL8A05
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |