There are no models available for this part yet.
Overview of UMFT234XD-NC by FTDI Chip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMFT234XD-NC by FTDI Chip
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3665
|
Newark | Usb Module, 1 Ch, 3.3V, Ft234Xd, Module Applications:-, Compliance Standard:-, Supported Devices:Ft234Xd, Module Interface:Uart, Usb, Supply Voltage Min:-, Supply Voltage Max:3.3V, Product Range:-, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Ftdi UMFT234XD-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $15.1500 | Buy Now | |
DISTI #
768-1176-ND
|
DigiKey | BRD BRKOUT USB FT234XD NO CONCTR Min Qty: 1 Lead time: 34 Weeks Container: Box |
34 In Stock |
|
$11.9420 / $11.9700 | Buy Now | |
DISTI #
72044579
|
RS | USB to UART Development Breakout Board for the FT234XD. No Connector. | FTDI UMFT234XD-NC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3600 / $15.4400 | RFQ |
CAD Models for UMFT234XD-NC by FTDI Chip
Part Data Attributes for UMFT234XD-NC by FTDI Chip
UMFT234XD-NC
FTDI Chip
|
|
---|---|
Samacsys Manufacturer
|
FTDI Chip
|
Want to compare parts?
-
UMFT234XD-NCFTDI ChipVS
-