Part Details for UMFT234XD-WE by FTDI Chip
Overview of UMFT234XD-WE by FTDI Chip
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMFT234XD-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3666
|
Newark | Usb Module, 1 Ch, 3.3V, Ft234Xd, Module Applications:-, Compliance Standard:-, Supported Devices:Ft234Xd, Module Interface:Uart, Usb, Supply Voltage Min:-, Supply Voltage Max:3.3V, Product Range:-, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Ftdi UMFT234XD-WE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$16.1000 / $27.0300 | Buy Now |
DISTI #
768-1175-ND
|
DigiKey | BRD BRKOUT USB FT234XD WIRE END Min Qty: 1 Lead time: 34 Weeks Container: Box |
27 In Stock |
|
$10.8000 / $11.9700 | Buy Now |
DISTI #
72044580
|
RS | USB to UART Development Breakout Board for the FT234XD. Wire Ended. | FTDI UMFT234XD-WE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3700 / $15.4600 | RFQ |
Part Details for UMFT234XD-WE
UMFT234XD-WE CAD Models
UMFT234XD-WE Part Data Attributes
|
UMFT234XD-WE
FTDI Chip
Buy Now
|
Compare Parts:
UMFT234XD-WE
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |