Part Details for UMFTPD3A by FTDI Chip
Overview of UMFTPD3A by FTDI Chip
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMFTPD3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5053
|
Newark | Programming Module, Memory/Efuse, Supported Families:Ft260, Ft4222H, Kit Contents:Universal Programming Module, Features:Connecting Host Via Usb A To Micro B Cable, 3Pin Connector To Deliver Vp-P Programming Power, Product Range:-, Rohs Compliant: Yes |Ftdi UMFTPD3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$61.0900 | Buy Now |
DISTI #
768-1281-ND
|
DigiKey | UNIVERSAL PROGRAMMER MODULE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
10 In Stock |
|
$73.0000 | Buy Now |
DISTI #
895-UMFTPD3A
|
Mouser Electronics | Programmers - Processor Based Universal Prog Mod 1.5 to 6.5V ext RoHS: Compliant | 2 |
|
$63.1100 / $65.0900 | Buy Now |
DISTI #
72044624
|
RS | Universal Programmer Module for supplying 1.5-6.5V external programming | FTDI UMFTPD3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6300 / $80.7100 | RFQ |
DISTI #
UMFTPD3A
|
TME | Programmer: microcontrollers, FT260,FT4222H, USB, Kit: programmer Min Qty: 1 | 0 |
|
$56.6000 / $58.0000 | RFQ |
DISTI #
2668327
|
element14 Asia-Pacific | PROGRAMMING MODULE, MEMORY/EFUSE RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$60.6474 | Buy Now |
DISTI #
2668327
|
Farnell | PROGRAMMING MODULE, MEMORY/EFUSE RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 8 |
|
$64.8408 | Buy Now |
|
Neutron USA | Programmers - Processor Based Universal Prog Mod 1.5 to 6.5V ext, for OTP memory and eFUSE programming | 0 |
|
$288.3000 | Buy Now |
Part Details for UMFTPD3A
UMFTPD3A CAD Models
UMFTPD3A Part Data Attributes:
|
UMFTPD3A
FTDI Chip
Buy Now
|
Compare Parts:
UMFTPD3A
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |