Part Details for UMK063CG9R2DT8F by TAIYO YUDEN
Overview of UMK063CG9R2DT8F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063CG9R2DT8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ |
Part Details for UMK063CG9R2DT8F
UMK063CG9R2DT8F CAD Models
UMK063CG9R2DT8F Part Data Attributes:
|
UMK063CG9R2DT8F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CG9R2DT8F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000092 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.43% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.43% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for UMK063CG9R2DT8F
This table gives cross-reference parts and alternative options found for UMK063CG9R2DT8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CG9R2DT8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG9R2DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG9R2DT8F vs MBASU063SCG9R2DFNA01 |
MCASU063SCG9R2DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG9R2DT8F vs MCASU063SCG9R2DFNA01 |
MBASU063SCG9R2DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG9R2DT8F vs MBASU063SCG9R2DFNA18 |
MMASU063SCG9R2DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG9R2DT8F vs MMASU063SCG9R2DFNA01 |
GJM0335C1H9R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.43% +Tol, 5.43% -Tol, C0G, 30ppm/Cel TC, 0.0000092uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | UMK063CG9R2DT8F vs GJM0335C1H9R2DB01J |