Part Details for UMK105CG151JV8F by TAIYO YUDEN
Overview of UMK105CG151JV8F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG151JV8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0092
|
Newark | Cap,0402,c0G,50V,150Pf5% |Taiyo Yuden UMK105CG151JV8F RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-UMK105CG151JV8FTR-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
UMK105CG151JV8F
|
Avnet Americas | Capacitor Ceramic 150pF 50V C0G 5% SMD 0402 125°C Paper T/R (Alt: UMK105CG151JV8F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0060 / $0.0076 | Buy Now |
DISTI #
963-UMK105CG151JV8F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASU105SCG151JF RPLCMT PN 50V 150pF C0G 0402 5% RoHS: Compliant | 22275 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0052 / $0.0096 | Buy Now |
Part Details for UMK105CG151JV8F
UMK105CG151JV8F CAD Models
UMK105CG151JV8F Part Data Attributes
|
UMK105CG151JV8F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG151JV8F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG151JV8F
This table gives cross-reference parts and alternative options found for UMK105CG151JV8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG151JV8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG151J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Fenghua (HK) Electronics Ltd | UMK105CG151JV8F vs 0402CG151J500S |
C0402T151J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | UMK105CG151JV8F vs C0402T151J5GCLTU |
CL05C151JB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Samsung Electro-Mechanics | UMK105CG151JV8F vs CL05C151JB5ANND |
C0402C0G151J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | UMK105CG151JV8F vs C0402C0G151J500NTB |
CL05C151JBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | UMK105CG151JV8F vs CL05C151JBNB |
SH15N151J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | UMK105CG151JV8F vs SH15N151J500CT |
UMK105CG151JVHF | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | UMK105CG151JV8F vs UMK105CG151JVHF |
0402CG151J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Fenghua (HK) Electronics Ltd | UMK105CG151JV8F vs 0402CG151J500C |
C1005C0G1H151J050BE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TDK Corporation | UMK105CG151JV8F vs C1005C0G1H151J050BE |
C0402T151J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | UMK105CG151JV8F vs C0402T151J5GALTU |