-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W4117
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 50V, 1206, Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316BBJ106ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
29X1409
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 50V, 1206, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316BBJ106ML-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1190 / $0.3330 | Buy Now |
DISTI #
UMK316BBJ106ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: UMK316BBJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 368000 |
|
$0.0863 | Buy Now |
DISTI #
45W4117
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 45W4117) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
29X1409
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 29X1409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Ammo Pack | 1747 Partner Stock |
|
$0.1190 / $0.3330 | Buy Now |
DISTI #
UMK316BBJ106ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: UMK316BBJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 | Buy Now |
|
Bristol Electronics | 4650 |
|
RFQ | ||
|
Bristol Electronics | 2875 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1242 |
|
RFQ | |
DISTI #
CEUMK316BBJ106ML-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CEUMK316BBJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK316BBJ106ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316BBJ106ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMK316BBJ106ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BBJ106ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216X5R1H106M160AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BBJ106ML-T vs C3216X5R1H106M160AB |
1206X106M500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK316BBJ106ML-T vs 1206X106M500CG |
222258153776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | UMK316BBJ106ML-T vs 222258153776 |
CG1206X5R106MWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BBJ106ML-T vs CG1206X5R106MWT |
MLASU31LBB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | UMK316BBJ106ML-T vs MLASU31LBB5106MTNA01 |
GRT31CR61H106ME01K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP | UMK316BBJ106ML-T vs GRT31CR61H106ME01K |
CGA5L3X5R1H106M160AB | TDK Corporation | $0.3110 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | UMK316BBJ106ML-T vs CGA5L3X5R1H106M160AB |
12062B106M9BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | UMK316BBJ106ML-T vs 12062B106M9BB0D |
GRM31CR61H106MA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BBJ106ML-T vs GRM31CR61H106MA12L |
CC1206MFX5R9BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | UMK316BBJ106ML-T vs CC1206MFX5R9BB106 |