UMP16T CASE
Artesyn Embedded Technologies

Overview of UMP16T CASE by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB09MF-010 Amphenol Cables on Demand Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft
CS-DSDMDB15MF-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft
CS-DSDMDB15MM-025 Amphenol Cables on Demand Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft

Price & Stock for UMP16T CASE by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 79X0015
Newark Ump16 1600W-1800W Case With Terminal Block Ac Input, 6 Slots, Second Generation |Artesyn Embedded Technologies UMP16T CASE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for UMP16T CASE by Artesyn Embedded Technologies
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMP16T CASE by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMP16T CASE by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of UMP16T CASE would you like to use for your alert(s)?
  • Please alert me when UMP16T CASE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMP16T CASE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMP16T CASE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMP16T CASE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMP16T CASE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMP16T CASE by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: