-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Female, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5499
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Surface Mount, Product Range:Umps Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec UMPS-02-03.5-G-VT-SM-WT-K Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
UMPS-02-03.5-G-VT-SM-WT-K
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, UMPS - Bulk (Alt: UMPS-02-03.5-G-VT-SM-WT-K) Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
UMPS-02-03.5-G-V-S
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, UMPS - Tape and Reel (Alt: UMPS-02-03.5-G-V-S) RoHS: Not Compliant Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $3.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $3.0700 | Buy Now | |
DISTI #
UMPS-02-03.5-G-VT-SM-WT-K
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, UMPS - Bulk (Alt: UMPS-02-03.5-G-VT-SM-WT-K) Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
UMPS-02-03.5-G-V-S
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, UMPS - Tape and Reel (Alt: UMPS-02-03.5-G-V-S) RoHS: Not Compliant Min Qty: 575 Package Multiple: 575 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $3.0100 | Buy Now |
DISTI #
000000000005947534
|
Sager | Power to the Board 2.00MM MICRO POWER TERMINAL VERTICAL 2P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.0500 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPS-02-03.5-G-VT-SM-WT-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-02-03.5-G-VT-SM-WT-K
Samtec Inc
Power Connector, 2 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.244 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 21.5 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |