-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 3 Contact(s), Female, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.7200 / $3.4600 | Buy Now |
DISTI #
200-UMPS-0303.5TVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket RoHS: Compliant | 0 |
|
$1.5900 / $2.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $3.4600 | Buy Now | |
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.7200 / $3.4600 | Buy Now |
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.7200 / $3.4600 | Buy Now |
DISTI #
000000000007201584
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER SOCKET Min Qty: 1 | 0 |
|
$1.5900 / $3.4600 | Buy Now |
DISTI #
3701221
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.7598 | Buy Now |
|
Master Electronics | 0 |
|
$1.0500 / $3.4600 | Buy Now | |
DISTI #
60d186583f7a2d0333a81f3f
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0500 / $3.4600 | Buy Now |
DISTI #
UMPS-03-03.5-T-V-S-TR
|
Toby Electronics | UMPS - Samtec 2mm mPOWER® Ultra Micro Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$0.9990 / $2.5351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPS-03-03.5-T-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-03-03.5-T-V-S-TR
Samtec Inc
Power Connector, 3 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):18.3A | |
Body Breadth | 0.244 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |