Part Details for UMPS-03-03.5-T-V-S-W-TR by Samtec Inc
Overview of UMPS-03-03.5-T-V-S-W-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-03-03.5-T-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPS-03-03.5-T-V-S-W-TR-ND
|
DigiKey | CONN RCPT 3POS 2.00MM SMD SLDR Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3482 | Buy Now |
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 3 Position 2mm Solder Straight Surface Mount 3 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.9500 / $3.8300 | Buy Now |
DISTI #
200-UMPS03035TVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket RoHS: Compliant | 532 |
|
$1.9500 / $3.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $3.8300 | Buy Now | |
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 3 Position 2mm Solder Straight Surface Mount 3 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.9500 / $3.8300 | Buy Now |
DISTI #
UMPS-03-03.5-T-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 3 Position 2mm Solder Straight Surface Mount 3 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-03-03.5-T-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.9500 / $3.8300 | Buy Now |
DISTI #
000000000006313962
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 1 | 0 |
|
$1.8100 / $3.8300 | Buy Now |
|
Master Electronics | 0 |
|
$1.2600 / $3.8300 | Buy Now | |
DISTI #
60d1821b3f7a2d033398e305
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2600 / $3.8300 | Buy Now |
DISTI #
UMPS-03-03.5-T-V-S-W-TR
|
Toby Electronics | UMPS - Samtec 2mm mPOWER® Ultra Micro Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.1988 / $2.8722 | Buy Now |
Part Details for UMPS-03-03.5-T-V-S-W-TR
UMPS-03-03.5-T-V-S-W-TR CAD Models
UMPS-03-03.5-T-V-S-W-TR Part Data Attributes
|
UMPS-03-03.5-T-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-03-03.5-T-V-S-W-TR
Samtec Inc
Power Connector, 3 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):18.3A | |
Body Breadth | 0.244 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |