Part Details for UMPS-05-03.5-G-V-S-W-FR by Samtec Inc
Overview of UMPS-05-03.5-G-V-S-W-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-05-03.5-G-V-S-W-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-05-03.5-G-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-05-03.5-G-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$1.7100 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Connector Ultra Micro Power Receptacle 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R RoHS: Compliant | Alternative Product Available |
|
$1.5800 / $2.9800 | Buy Now |
|
Master Electronics | Connector Ultra Micro Power Receptacle 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R RoHS: Compliant | Alternative Product Available |
|
$1.5800 / $2.9800 | Buy Now |
DISTI #
60a780ca3f7a2d0333bafe51
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 575 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.5800 / $2.9800 | Buy Now |
Part Details for UMPS-05-03.5-G-V-S-W-FR
UMPS-05-03.5-G-V-S-W-FR CAD Models
UMPS-05-03.5-G-V-S-W-FR Part Data Attributes
|
UMPS-05-03.5-G-V-S-W-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-05-03.5-G-V-S-W-FR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |