Part Details for UMPS-05-03.5-S-V-S-W-TR by Samtec Inc
Overview of UMPS-05-03.5-S-V-S-W-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-05-03.5-S-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPS-05-03.5-S-V-S-W-TR-ND
|
DigiKey | CONN RCPT 5POS 2.00MM SMD SLDR Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2016 | Buy Now |
DISTI #
UMPS-05-03.5-S-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-05-03.5-S-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.5300 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2000 / $5.4100 | Buy Now | |
DISTI #
UMPS-05-03.5-S-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-05-03.5-S-V-S) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.5300 / $5.4100 | Buy Now |
DISTI #
000000000006314006
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 1 | 0 |
|
$3.2600 / $5.4100 | Buy Now |
|
Master Electronics | 0 |
|
$2.2000 / $5.4100 | Buy Now | |
DISTI #
60c989b83f7a2d0333f370cc
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2000 / $5.4100 | Buy Now |
Part Details for UMPS-05-03.5-S-V-S-W-TR
UMPS-05-03.5-S-V-S-W-TR CAD Models
UMPS-05-03.5-S-V-S-W-TR Part Data Attributes:
|
UMPS-05-03.5-S-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-05-03.5-S-V-S-W-TR
Samtec Inc
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
JESD-609 Code | e3 |