Part Details for UMPS-05-07.5-SL-V-S-W-TR by Samtec Inc
Overview of UMPS-05-07.5-SL-V-S-W-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPS-05-07.5-SL-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007220085
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER SOCKET Min Qty: 1 | 0 |
|
$3.9000 / $6.1600 | Buy Now |
DISTI #
61aaf5b9ad4cf8ad97248865
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6100 / $6.1600 | Buy Now |