Part Details for UMPS-07-05.5-L-V-S-W-FR by Samtec Inc
Overview of UMPS-07-05.5-L-V-S-W-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-07-05.5-L-V-S-W-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-07-05.5-L-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-07-05.5-L-V-S) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.3900 / $4.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0500 / $4.8000 | Buy Now | |
DISTI #
UMPS-07-05.5-L-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-07-05.5-L-V-S) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.3900 / $4.8000 | Buy Now |
DISTI #
000000000007162746
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 425 | 0 |
|
$2.2100 / $4.8000 | Buy Now |
DISTI #
4400908
|
Farnell | RECTANGULAR POWER INDUSTRIAL CONNECTORS RoHS: Compliant Min Qty: 425 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$3.5319 | Buy Now |
|
Master Electronics | 0 |
|
$2.0500 / $4.8000 | Buy Now | |
DISTI #
6388578729539954e95900d2
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 425 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.0500 / $4.8000 | Buy Now |
Part Details for UMPS-07-05.5-L-V-S-W-FR
UMPS-07-05.5-L-V-S-W-FR CAD Models
UMPS-07-05.5-L-V-S-W-FR Part Data Attributes:
|
UMPS-07-05.5-L-V-S-W-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-07-05.5-L-V-S-W-FR
Samtec Inc
Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):16.2A | |
Body Breadth | 0.244 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |