-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-08-05.5-G-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 8 Position 2mm Solder Straight Surface Mount 8 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-08-05.5-G-V-S) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.4300 / $4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.2900 | Buy Now |
DISTI #
000000000006348628
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 350 | 0 |
|
$2.2500 / $4.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $4.2900 | Buy Now |
DISTI #
61bc953e23fb22f61c363acf
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 350 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.2500 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPS-08-05.5-G-V-S-W-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-08-05.5-G-V-S-W-FR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |