There are no models available for this part yet.
Overview of UMPS-10-03.5-L-V-S-W-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMPS-10-03.5-L-V-S-W-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UMPS-10-03.5-L-V-S
|
Avnet Americas | Connector Ultra Micro Power Receptacle 10 Position 2mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPS-10-03.5-L-V-S) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6000 / $4.6000 | Buy Now | |
DISTI #
200-UMPS10035LVSWFR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket | 0 |
|
$6.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $8.9300 | Buy Now | ||
DISTI #
000000000006316137
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 450 | 0 |
|
$2.4100 / $4.6000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $8.9300 | Buy Now | ||
DISTI #
60abb80c3f7a2d0333529544
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 450 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.4060 / $4.6000 | Buy Now |
CAD Models for UMPS-10-03.5-L-V-S-W-FR by Samtec Inc
Part Data Attributes for UMPS-10-03.5-L-V-S-W-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
RATED CURRENT(POWER):16.2A
|
Body Breadth
|
0.244 inch
|
Body Depth
|
0.163 inch
|
Body Length
|
0.986 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|