There are no models available for this part yet.
Overview of UMPT-02-01-SL-RA-WT-M-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for UMPT-02-01-SL-RA-WT-M-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UMPT-02-01-SL-RA-W
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-02-01-SL-RA-W) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.2000 / $3.3500 | Buy Now | |
DISTI #
200-MPT0201SLRAWTMTR
|
Mouser Electronics | Samtec | 0 |
|
$1.3900 / $3.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.4600 | Buy Now | ||
DISTI #
000000000007220100
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 1 | 0 |
|
$2.0400 / $3.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.4600 | Buy Now | ||
DISTI #
62d5555c0dc09d73c67e3ab6
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.3930 / $3.3470 | Buy Now |