There are no models available for this part yet.
Overview of UMPT-02-01-T-RA-WT-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-02-01-T-RA-WT-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-UMPT-02-01-T-RA-WT-CT-ND
|
DigiKey | CONN HDR 2POS 2.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$2.1250 / $3.2300 | Buy Now | |
DISTI #
UMPT-02-01-T-RA-WT
|
Avnet Americas | Connector Ultra Micro Power Header 2 Position 2mm Solder Right Angle Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-02-01-T-RA-WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-UMPT0201TRAWTTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 200 |
|
$1.3100 / $3.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.5800 | Buy Now | ||
DISTI #
000000000006253658
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$1.5300 / $3.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $2.5800 | Buy Now | ||
DISTI #
5f6b4961e56a714058d5ca9c
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.0790 / $3.2290 | Buy Now |
CAD Models for UMPT-02-01-T-RA-WT-TR by Samtec Inc
Part Data Attributes for UMPT-02-01-T-RA-WT-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
RATED CURRENT(POWER):8A
|
Body Breadth
|
0.38 inch
|
Body Depth
|
0.384 inch
|
Body Length
|
0.535 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|