-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3546
|
Newark | Umpt-02-02.5-L-V-S-Tr |Samtec UMPT-02-02.5-L-V-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 / $2.7400 | Buy Now |
DISTI #
612-UMPT-02-02.5-L-V-S-TRCT-ND
|
DigiKey | CONN HDR 2POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
223 In Stock |
|
$1.8125 / $2.8100 | Buy Now |
DISTI #
UMPT-02-02.5-L-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 2 Position 2mm Solder Straight Surface Mount 2 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-02-02.5-L-V-S) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.4100 / $2.8100 | Buy Now |
DISTI #
200-UMPT02025LVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 332 |
|
$1.2900 / $2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $2.8100 | Buy Now |
DISTI #
000000000006314084
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$1.2900 / $2.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8600 / $2.8100 | Buy Now |
DISTI #
60c0b63b3f7a2d0333bc1f1d
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8600 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPT-02-02.5-L-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-02-02.5-L-V-S-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.445 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |