There are no models available for this part yet.
Overview of UMPT-02-12.5-L-V-S-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-02-12.5-L-V-S-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ3554
|
Newark | Umpt-02-12.5-L-V-S-Tr |Samtec UMPT-02-12.5-L-V-S-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $4.3400 | Buy Now | |
DISTI #
UMPT-02-12.5-L-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 2 Position 2mm Solder Straight Surface Mount 2 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-02-12.5-L-V-S) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.5400 | Buy Now | ||
DISTI #
000000000006314102
|
Sager | Power to the Board Min Qty: 1 | 0 |
|
$1.4900 / $3.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $2.5400 | Buy Now |
CAD Models for UMPT-02-12.5-L-V-S-TR by Samtec Inc
Part Data Attributes for UMPT-02-12.5-L-V-S-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED; RATED CURRENT(POWER):18 A
|
Body Breadth
|
0.299 inch
|
Body Depth
|
0.624 inch
|
Body Length
|
0.445 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|