Part Details for UMPT-03-02.5-G-V-S-W-P-FR by Samtec Inc
Overview of UMPT-03-02.5-G-V-S-W-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPT-03-02.5-G-V-S-W-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-03-02.5-G-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-03-02.5-G-V-S) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.3300 / $2.6000 | Buy Now |
DISTI #
200-UMPT03025GVSWPFR
|
Mouser Electronics | Samtec | 0 |
|
$4.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.2500 | Buy Now |
DISTI #
000000000007220108
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 275 | 0 |
|
$1.3300 / $2.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $3.2500 | Buy Now |
DISTI #
65aa92c902c77c655f02efbf
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3280 / $2.6000 | Buy Now |