Part Details for UMPT-08-01-SL-RA-WT-M-FR by Samtec Inc
Overview of UMPT-08-01-SL-RA-WT-M-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for UMPT-08-01-SL-RA-WT-M-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-08-01-SL-RA-W
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-08-01-SL-RA-W) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.7000 / $6.1400 | Buy Now |
DISTI #
200-MPT0801SLRAWTMFR
|
Mouser Electronics | Samtec | 0 |
|
$9.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $6.7800 | Buy Now |
DISTI #
000000000007220152
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 125 | 0 |
|
$3.7000 / $6.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8900 / $6.7800 | Buy Now |
DISTI #
65bd13c794a5d3c936e218ee
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.6980 / $6.1440 | Buy Now |