There are no models available for this part yet.
Overview of UMPT-10-01.5-G-V-S-W-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-10-01.5-G-V-S-W-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-UMPT-10-01.5-G-V-S-W-TR-ND
|
DigiKey | CONN HDR 10POS 2.00MM SMD SLDR Min Qty: 400 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9300 | Buy Now | |
DISTI #
UMPT-10-01.5-G-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 10 Position 2mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-10-01.5-G-V-S) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-UMPT1001.5GVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 0 |
|
$3.0300 / $7.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $7.7700 | Buy Now | ||
DISTI #
000000000006314232
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.5500 / $7.2100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $7.7700 | Buy Now | ||
DISTI #
60aea7cd3f7a2d033347d001
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.0320 / $7.2100 | Buy Now |
CAD Models for UMPT-10-01.5-G-V-S-W-TR by Samtec Inc
Part Data Attributes for UMPT-10-01.5-G-V-S-W-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
RATED CURRENT(POWER):17A
|
Body Breadth
|
0.299 inch
|
Body Depth
|
0.189 inch
|
Body Length
|
1.075 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|