Part Details for UMPT-10-02.5-G-V-S-TR by Samtec Inc
Overview of UMPT-10-02.5-G-V-S-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPT-10-02.5-G-V-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-10-02.5-G-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-10-02.5-G-V-S) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.9400 / $7.2800 | Buy Now |
DISTI #
200-UMPT10025GVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical | 0 |
|
$3.7500 / $4.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $7.7800 | Buy Now |
DISTI #
000000000007162802
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.5500 / $7.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1100 / $7.7800 | Buy Now |
DISTI #
60edd04dabf2fb4e0e7696d9
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.9610 / $7.2810 | Buy Now |
Part Details for UMPT-10-02.5-G-V-S-TR
UMPT-10-02.5-G-V-S-TR CAD Models
UMPT-10-02.5-G-V-S-TR Part Data Attributes
|
UMPT-10-02.5-G-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-02.5-G-V-S-TR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.075 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |