Part Details for UMPT-10-06.5-SL-V-S-W-FR by Samtec Inc
Overview of UMPT-10-06.5-SL-V-S-W-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPT-10-06.5-SL-V-S-W-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-10-06.5-SL-V-
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-10-06.5-SL-V-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.6200 / $6.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3500 / $6.5100 | Buy Now | |
DISTI #
UMPT-10-06.5-SL-V-
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-10-06.5-SL-V-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.6200 / $6.5100 | Buy Now |
DISTI #
000000000007162806
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 225 | 0 |
|
$3.3500 / $6.5100 | Buy Now |
|
Master Electronics | 0 |
|
$3.3500 / $6.5100 | Buy Now | |
DISTI #
63d1834a456e95db100ad9b2
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.3500 / $6.5100 | Buy Now |
Part Details for UMPT-10-06.5-SL-V-S-W-FR
UMPT-10-06.5-SL-V-S-W-FR CAD Models
UMPT-10-06.5-SL-V-S-W-FR Part Data Attributes:
|
UMPT-10-06.5-SL-V-S-W-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-06.5-SL-V-S-W-FR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.075 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |