Part Details for UMPT-10-07.5-S-V-S-W-FR by Samtec Inc
Overview of UMPT-10-07.5-S-V-S-W-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPT-10-07.5-S-V-S-W-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-10-07.5-S-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-10-07.5-S-V-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.2300 / $9.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $9.4100 | Buy Now |
DISTI #
000000000007201619
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 125 | 0 |
|
$5.7300 / $9.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8800 / $9.4100 | Buy Now |
DISTI #
63ae3d1a29539954e930718e
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.7500 / $9.1700 | Buy Now |