-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMR12NTNCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2807 In Stock |
|
$0.1138 / $0.4000 | Buy Now |
DISTI #
UMR12NTN
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMR12NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
755-UMR12NTN
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SW 80V 200MA RoHS: Compliant | 8282 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | UMR12N Series 80 V 200 mA Surface Mount Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Bristol Electronics | 846 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.1A, 80V V(RRM), SILICON | 676 |
|
$0.2499 / $0.8330 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.1A, 80V V(RRM), SILICON | 42555 |
|
$0.2205 / $0.7350 | Buy Now |
DISTI #
UMR12NTN
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMR12NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
UMR12NTN
|
TME | Diode: switching, SMD, 80V, 0.1A, SOT363, Ufmax: 1.2V, Ifsm: 4A, 200mW Min Qty: 5 | 0 |
|
$0.0980 / $0.1750 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1220 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMR12NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMR12NTN
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |