Part Details for UMR14-30MM-485 by Omega Engineering
Overview of UMR14-30MM-485 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMR14-30MM-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1432
|
Newark | Ultrasonic Sensor, 14Ft, 120Khz, M30X1.5, Sensing Range Min:-, Sensing Range Max:14Ft, Beam Angle:12°, Switching Frequency:120Khz, External Diameter:1.2", Sensitivity (Db):-, Operating Temperature Min:-40°C, Product Range:U Series Rohs Compliant: Yes |Omega UMR14-30MM-485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.1300 | Buy Now |
DISTI #
UMR14-30MM-485
|
Avnet Americas | 316SS, 14FT RANGE, M30, MULTIPLE OUTPUTS, RS-485 - Bulk (Alt: UMR14-30MM-485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |