-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6627
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMR316BC7475KL-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$0.0830 | Buy Now |
DISTI #
12AJ6628
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMR316BC7475KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1480 | Buy Now |
DISTI #
587-UMR316BC7475KL-TCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
UMR316BC7475KL-T
|
Avnet Americas | Capacitor Ceramic 4.7uF 50V X7S 10% 1206 T/R - Tape and Reel (Alt: UMR316BC7475KL-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
12AJ6627
|
Avnet Americas | Capacitor Ceramic 4.7uF 50V X7S 10% 1206 T/R - Product that comes on tape, but is not reeled (Alt: 12AJ6627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 215 Partner Stock |
|
$0.1760 / $0.4260 | Buy Now |
DISTI #
963-UMR316BC7475KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASU31LBC7475KT 50V 4.7uF X7S 1206 10 % AEC-Q200 RoHS: Compliant | 2601 |
|
$0.0920 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 4.7 uF (+/-) 10 % - 50V - X7S - 1206/3216 - Tape&Reel Q200 RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now |
DISTI #
UMR316BC7475KL-T
|
Avnet Americas | Capacitor Ceramic 4.7uF 50V X7S 10% 1206 T/R - Tape and Reel (Alt: UMR316BC7475KL-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
12AJ6627
|
Avnet Americas | Capacitor Ceramic 4.7uF 50V X7S 10% 1206 T/R - Product that comes on tape, but is not reeled (Alt: 12AJ6627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 215 Partner Stock |
|
$0.1760 / $0.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMR316BC7475KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMR316BC7475KL-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMR316BC7475KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR316BC7475KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MBASU31LAC7475KTCA01 |
MCASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MCASU31LAC7475KTCA01 |
UMJ316BC7475KL8TE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs UMJ316BC7475KL8TE |
MBASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MBASU31LAC7475KTCA18 |
MCJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MCJCU31LBC7475KTDA01 |
MBJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MBJCU31LBC7475KTDA18 |
MCASU31LAC7475KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MCASU31LAC7475KTCA1J |
MCJCU31LBC7475KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MCJCU31LBC7475KTDA1J |
MMASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMR316BC7475KL-T vs MMASU31LAC7475KTCA18 |