Part Details for UMS-32-45 by Essentra Components
Overview of UMS-32-45 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMS-32-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4719
|
Newark | Cable Tie, 2", Mount Strap, Blk, Pa 6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:-, Cable Tie Width:1.1", Cable Bundle Diameter Max:2", Cable Tie Type:Universal Mounting Strap, Product Range:Ums Series Rohs Compliant: Yes |Essentra Components UMS-32-45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.9300 | Buy Now |
DISTI #
RPC2142-ND
|
DigiKey | CBL TIE RELEASABLE BLACK 50LBS Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$1.3442 / $2.1224 | Buy Now |
DISTI #
144-UMS-32-45
|
Mouser Electronics | Cable Mounting & Accessories Strap,Adj,Screw Mnt,Blk,2 in Max Hold, Strap,Adj,Screw Mnt,Blk,100/Bag RoHS: Compliant | 1003 |
|
$1.4600 / $2.8200 | Buy Now |
DISTI #
70208664
|
RS | Strap, Mounting, Screw Mount, Black Nylon 6/6, 0.5" W, 2" ID | Essentra Components UMS-32-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 196 |
|
$2.5400 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.6600 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw/Adhesive Mount Strap & Buckle Cable Clamp - Compatible Cable Diameter Range - 50.8 mm (2.000 in) RoHS: Compliant |
1000 In Stock |
|
$1.2000 / $2.2100 | Buy Now |
DISTI #
RICUMS-32-45
|
DB Roberts | StrapAdjScrew MntBlk2 in Max Hold Strap Adj Screw Mnt Blk | 500 |
|
Buy Now | |
|
Master Electronics | Screw/Adhesive Mount Strap & Buckle Cable Clamp - Compatible Cable Diameter Range - 50.8 mm (2.000 in) RoHS: Compliant |
1000 In Stock |
|
$1.2000 / $2.2100 | Buy Now |
Part Details for UMS-32-45
UMS-32-45 CAD Models
UMS-32-45 Part Data Attributes
|
UMS-32-45
Essentra Components
Buy Now
|
Compare Parts:
UMS-32-45
Essentra Components
|
Samacsys Manufacturer | Essentra Components |