There are no models available for this part yet.
Overview of UMTS1.6 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMTS1.6 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003113364
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |
CAD Models for UMTS1.6 by Bel Fuse
Part Data Attributes for UMTS1.6 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
4.45 mm
|
Body Height
|
4.45 mm
|
Body Length or Diameter
|
12.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
4818
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
5 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
150 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for UMTS1.6
This table gives cross-reference parts and alternative options found for UMTS1.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMTS1.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80411600000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | UMTS1.6 vs 80411600000 |
021901.6XE | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | UMTS1.6 vs 021901.6XE |
80411600440 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | UMTS1.6 vs 80411600440 |
021901.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, | Littelfuse Inc | UMTS1.6 vs 021901.6 |