There are no models available for this part yet.
Overview of UMV0G101MFD1TE by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMV0G101MFD1TE by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T8294
|
Newark | Radials/Tp&ammo |Nichicon UMV0G101MFD1TE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
CAD Models for UMV0G101MFD1TE by Nichicon Corporation
Part Data Attributes for UMV0G101MFD1TE by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
5 mm
|
Manufacturer Series
|
MV
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
60 mA
|
Series
|
MV
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UMV0G101MFD1TE
This table gives cross-reference parts and alternative options found for UMV0G101MFD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMV0G101MFD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS5107M004T1A5E05K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | UMV0G101MFD1TE vs KS5107M004T1A5E05K |
S5004M0100J5FW0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | UMV0G101MFD1TE vs S5004M0100J5FW0605 |
LF107M0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | UMV0G101MFD1TE vs LF107M0G |
GUH100M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | UMV0G101MFD1TE vs GUH100M004 |
UMV0G101MFD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMV0G101MFD1TE vs UMV0G101MFD1BB |
S5004M0100DZF-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | UMV0G101MFD1TE vs S5004M0100DZF-0605 |
UMV0G101MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMV0G101MFD1TE vs UMV0G101MFD1CA |
KF107M0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | UMV0G101MFD1TE vs KF107M0G |
S5004M0100BZF-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UMV0G101MFD1TE vs S5004M0100BZF-0605 |
UMV0G101MFD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMV0G101MFD1TE vs UMV0G101MFD1AE |