Part Details for UMW1C100MDD1TP by Nichicon Corporation
Overview of UMW1C100MDD1TP by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMW1C100MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8374
|
Newark | Radials/Tp&ammo |Nichicon UMW1C100MDD1TP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for UMW1C100MDD1TP
UMW1C100MDD1TP CAD Models
UMW1C100MDD1TP Part Data Attributes
|
UMW1C100MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1C100MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 23 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMW1C100MDD1TP
This table gives cross-reference parts and alternative options found for UMW1C100MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1C100MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0405MVN58F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 8100LCM0405MVN58F0 |
2100LCM0405MVN281A | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 2100LCM0405MVN281A |
2100LCM0405MVN785J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 2100LCM0405MVN785J |
1100LCM0405MVN085B | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 1100LCM0405MVN085B |
ESRE160ETC100MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UMW1C100MDD1TP vs ESRE160ETC100MD05D |
2100LCM0405MVN481C | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 2100LCM0405MVN481C |
2100LCM0405MVN08EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 2100LCM0405MVN08EC |
1100LCM0405MVN285D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 1100LCM0405MVN285D |
2100LCM0405MVN381J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 2100LCM0405MVN381J |
1100LCM0405MVN98FD | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1C100MDD1TP vs 1100LCM0405MVN98FD |