Part Details for UMW1C330MDD1TE by Nichicon Corporation
Overview of UMW1C330MDD1TE by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMW1C330MDD1TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8379
|
Newark | Radials/Tp&ammo |Nichicon UMW1C330MDD1TE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1490 | Buy Now |
Part Details for UMW1C330MDD1TE
UMW1C330MDD1TE CAD Models
UMW1C330MDD1TE Part Data Attributes
|
UMW1C330MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1C330MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 49 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMW1C330MDD1TE
This table gives cross-reference parts and alternative options found for UMW1C330MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1C330MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1C336M6L005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMW1C330MDD1TE vs SE1C336M6L005CS |
UML1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UMW1C330MDD1TE vs UML1C330MDD |
16MS533MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UMW1C330MDD1TE vs 16MS533MEFCTZ6.3X5 |
16MS533MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMW1C330MDD1TE vs 16MS533MFA6.3X5 |
16MS533MKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMW1C330MDD1TE vs 16MS533MKC6.3X5 |
2330LCMAA05MVN08FM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMW1C330MDD1TE vs 2330LCMAA05MVN08FM |
SE1C336M6L005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMW1C330MDD1TE vs SE1C336M6L005FS |
16MS533MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UMW1C330MDD1TE vs 16MS533MCC6.3X5 |