UMX-314-D16
Description: Oscillator

Overview of UMX-314-D16 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4950-1YCP-EBZ Analog Devices ADA4950-1YCP-EBZ_A02286_EB-D16

CAD Models for UMX-314-D16 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMX-314-D16 by RF Micro Devices Inc

UMX-314-D16
RF Micro Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Modulation Sensitivity
50 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Offset Frequency
1 kHz
Operating Frequency-Max
2450 MHz
Operating Frequency-Min
2300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
4 dBm
Phase Noise
-83 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 5.588mm
Supply Voltage-Max
6 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. UMX-314-D16
    RF Micro Devices Inc
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMX-314-D16 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMX-314-D16 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of UMX-314-D16 would you like to use for your alert(s)?
  • Please alert me when UMX-314-D16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMX-314-D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMX-314-D16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMX-314-D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMX-314-D16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMX-314-D16 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: