Part Details for UMZ5.1KTL by ROHM Semiconductor
Overview of UMZ5.1KTL by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMZ5.1KTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65159376
|
Verical | Zener Diode Dual Parallel 5.1V 2% 200mW 4-Pin UMD T/R RoHS: Compliant Min Qty: 807 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.0879 / $0.0937 | Buy Now |
|
Quest Components | 2400 |
|
$0.1240 / $0.6200 | Buy Now | |
DISTI #
UMZ5.1KTL
|
Avnet Silica | Diode Zener Dual Parallel 5.09V 2% 200mW 4-Pin UMD T/R (Alt: UMZ5.1KTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901187339
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1050 / $0.1160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.0620 / $0.0930 | Buy Now |
Part Details for UMZ5.1KTL
UMZ5.1KTL CAD Models
UMZ5.1KTL Part Data Attributes
|
UMZ5.1KTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ5.1KTL
ROHM Semiconductor
Zener Diode, 0.2W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 |