Part Details for UP-WP0728-BX by GTV Poland
Overview of UP-WP0728-BX by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP-WP0728-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UP-WP0728-BX
|
TME | Handle, ZnAL, H: 26mm, L: 106mm, W: 19mm, Holes pitch: 96mm, 728B Min Qty: 1 | 0 |
|
$1.8300 / $2.4400 | RFQ |