UP1-1-51-102-FM
Description: Magnetic Circuit Breaker, 1 Pole(s), 1A, 240VAC, 50VDC, Panel Mount,

Overview of UP1-1-51-102-FM by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for UP1-1-51-102-FM by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-UP1-1-51-102-FM-ND
DigiKey CIR BRKR HYDMAG 2 PL 250VAC 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7
In Stock
  • 1 $684.0900
  • 2 $645.3700
  • 5 $216.2500
$216.2500 / $684.0900 Buy Now
DISTI # 723-UP1-1-51-102-FM-ND
DigiKey CIR BRKR, HYDMAG, 2 PL, 250VAC,1 Min Qty: 3 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $746.9533
$746.9533 Buy Now
DISTI # 72301982
RS Hydraulic Magnetic Circuit Breaker, 1 PoleUP1 Series | Sensata - Airpax UP1-1-51-102-FM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3 $772.6800
$772.6800 RFQ
DISTI # APXUP1-1-51-102-FM
Heilind Electronics CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER Americas - 0 in Stock
Buy Now
Onlinecomponents.com Magnetic Circuit Protectors 10 In Stock
  • 1 $624.6400
  • 3 $615.2700
$615.2700 / $624.6400 Buy Now
DISTI # 000000000003630761
Sager Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,10A, sealed Min Qty: 1 0
  • 1 $277.0500
  • 13 $259.1800
  • 33 $247.2200
  • 77 $201.0000
  • 154 $192.5100
$192.5100 / $277.0500 Buy Now
DISTI # C1S119700212823
Chip1Stop Circuit Breakers RoHS: Not Compliant 7
  • 1 $711.0000
  • 2 $699.0000
  • 3 $672.0000
  • 5 $225.0000
$225.0000 / $711.0000 Buy Now
Master Electronics Magnetic Circuit Protectors 10 In Stock
  • 1 $624.6400
  • 3 $615.2700
$615.2700 / $624.6400 Buy Now

CAD Models for UP1-1-51-102-FM by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UP1-1-51-102-FM by Sensata Circuit Breakers

UP1-1-51-102-FM
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE
Body Breadth
16.66 mm
Body Height
40.77 mm
Body Length or Diameter
39.67 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
SEALED
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1000 A
Rated Current
1 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
50 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
SOLDER HOOK
Want to compare parts?
  1. UP1-1-51-102-FM
    Sensata Circuit Breakers
    Magnetic Circuit Breaker, 1 Pole(s), 1A, 240VAC, 50VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UP1-1-51-102-FM by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UP1-1-51-102-FM by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of UP1-1-51-102-FM would you like to use for your alert(s)?
  • Please alert me when UP1-1-51-102-FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UP1-1-51-102-FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UP1-1-51-102-FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UP1-1-51-102-FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UP1-1-51-102-FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UP1-1-51-102-FM by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: