Part Details for UP1-1-60-202 by Sensata Circuit Breakers
Overview of UP1-1-60-202 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UP1-1-60-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXUP1-1-60-202
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$139.0400 / $436.7500 | Buy Now | |
DISTI #
000000000005660528
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 50VDC/250VAC, 5A, aux sw Min Qty: 1 | 0 |
|
$136.4700 / $585.8800 | Buy Now |
|
Master Electronics | 0 |
|
$139.0400 / $436.7500 | Buy Now |
Part Details for UP1-1-60-202
UP1-1-60-202 CAD Models
UP1-1-60-202 Part Data Attributes
|
UP1-1-60-202
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
UP1-1-60-202
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 2A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |