There are no models available for this part yet.
Overview of UPA1A561MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPA1A561MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R8121
|
Newark | Radial/ Bulk |Nichicon UPA1A561MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now | |
DISTI #
UPA1A561MPD-ND
|
DigiKey | CAP ALUM 560UF 20% 10V RADIAL TH Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1267 | Buy Now | |
DISTI #
647-UPA1A561MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 560uF 105c 8x11.5 3.5LS RoHS: Compliant | 0 |
|
$0.1020 / $0.4500 | Order Now | |
DISTI #
UPA1A561MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 10VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.1290 | RFQ |
CAD Models for UPA1A561MPD by Nichicon Corporation
Part Data Attributes for UPA1A561MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.168 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
472.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPA1A561MPD
This table gives cross-reference parts and alternative options found for UPA1A561MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A561MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCG567M010T1ANG1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | UPA1A561MPD vs PCG567M010T1ANG1BK |
NRSZC561M10V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | UPA1A561MPD vs NRSZC561M10V8X11.5SPF |
UPA1A561MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | UPA1A561MPD vs UPA1A561MPD1TA |
NRSZC561M10V8X11.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA1A561MPD vs NRSZC561M10V8X11.5TBYF |
UPA1A561MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPA1A561MPD vs UPA1A561MPD1CC |
EEUFK1A561 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1A561MPD vs EEUFK1A561 |
NRSZC561M10V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA1A561MPD vs NRSZC561M10V8X11.5TBF |
PCG567M010S1ANG1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | UPA1A561MPD vs PCG567M010S1ANG1BK |
EEUFK1A561(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1A561MPD vs EEUFK1A561(B) |
UPA1A561MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPA1A561MPD vs UPA1A561MPD1CV |